Manufacturer Part #
IXDD604SIA
IXDD Series 35 V 4 Amp 1.5 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
Littelfuse IXDD604SIA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse IXDD604SIA - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Dual |
| Output Current: | 1A |
| Output Impedance: | 2.5Ω |
| Peak Output Current: | 4A |
| Supply Voltage-Max: | 35V |
| Quiescent Current: | 1mA |
| Turn-off Delay Time: | 35ns |
| Turn-on Delay Time: | 29ns |
| Rise Time: | 9ns |
| Fall Time: | 8ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
100
$1.05
400
$1.02
1,500
$0.99
2,500
$0.98
5,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount