Manufacturer Part #
VIPER35LD
VIPer35 Series 23.5 V 150 kHz High Performance Off Line High Voltage Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VIPER35LD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER35LD - Technical Attributes
Attributes Table
| Package Style: | SOIC-16N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$1.33
200
$1.31
500
$1.29
1,250
$1.28
2,000+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount