Manufacturer Part #
SCD30
SCD30 Series 5.5 V 75 mA ±3% Carbon Dioxide (CO2) Sensor Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | 2530 | ||||||||||
Sensirion SCD30 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Part Status:
Sensirion SCD30 - Technical Attributes
| Type: | Co2 (Carbon-Dioxide) |
| Accuracy: | ±3% |
| Output Type: | PWM |
| Response Time: | 20s |
| Supply Voltage: | 3.3V to 5.5V |
| Supply Current: | 75mA |
| Temperature Stability: | ±2.5ppm/°C |
| Operating Temp Range: | 0°C to 50°C |
| Storage Temperature Range: | -40°C to +70°C |
Features & Applications
Sensirion’s SCD30 sensor module enables highly accurate carbon dioxide measurement based on Sensirion’s CMOSens® Technology for IR detection at a competitive price.
Along with the NDIR measurement technology for CO2 detection, a best-in-class Sensirion humidity and temperature sensor is also integrated on the same sensor module. Ambient humidity and temperature can be outputted by Sensirion’s algorithm expertise through modeling and compensating of external heat sources without the requirement for any additional components. Thanks to the dual-channel principle for the measurement of carbon dioxide concentration, the sensor compensates for long-term drifts automatically by design. The very small module height of only 7 mm allows easy integration into different applications and slimmest designs.
Carbon dioxide is a key indicator of indoor air quality. Thanks to new energy standards and better insulation, houses have become increasingly energy efficient, but the air quality can deteriorate rapidly. Active ventilation is needed to maintain a comfortable and healthy indoor environment, and to improve the well-being and productivity of the inhabitants. Sensirion’s SCD30 offers accurate and stable CO2, temperature and humidity monitoring. This enables customers to develop new solutions that increase energy efficiency and simultaneously support well-being.
Features:
- CO2 measurement range: 400 - 10'000 ppm
- Accuracy: ±(30 ppm + 3%) (25 °C, 400 - 10'000 ppm)
- Repeatability: 10 ppm
- Temperature stability: 2.5 ppm / °C (0-50 °C)
- Response time (t63): 25 s
- Supply voltage: 3.3 - 5.5. V
Applications:
- Demand-controlled ventilation
- HVAC equipment
- Air conditioners
- Air purifiers
- Smart home
- IoT devices
Available Packaging
Package Qty:
40 per Tray