text.skipToContent text.skipToNavigation

Manufacturer Part #

GS101205

GS1012 Series 30 V 15 kHz Flange Mount Gear Tooth Speed Sensor

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics GS101205 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 5V to 24V
Supply Current: 3mA
Operating Temp Range: -40°C to +140°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,611.00
USD
Quantity
Unit Price
25+
$26.11
Product Variant Information section