Manufacturer Part #
BU4829G-TR
BU4816G Series 2.9 V Low Voltage Standard CMOS Voltage Detector IC - SSOP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU4829G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU4829G-TR - Technical Attributes
Attributes Table
| Output Type: | Voltage |
| Threshold Voltage: | 2.9V |
| Supply Voltage-Max: | 7V |
| Tolerance (%): | ±1% |
| Output Current-Max: | 4mA |
| Package Style: | SSOP-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The BU4829G-TR is a part of BU4829G Series 2.9 V Low Voltage Standard CMOS Voltage Detector IC available in surface mount SSOP-5 Package.
It is high-accuracy, low current consumption reset IC with detection voltage range from 0.9 V to 4.8 V in increments of 0.1 V.
Features:
- Ultra-low voltage detection
- Ultra-low current consumption
- High accuracy detection
- Two output types (Nch open drain and CMOS output)
- Wide operating temperature range
- Very small and low height package
- Operating temperature : -40 to 125°C
Applications:
- All electronic devices that use micro controllers and logic circuits
View the BU4 Series of Voltage Detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.121
6,000
$0.119
9,000
$0.118
15,000
$0.117
30,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount