Manufacturer Part #
PCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:HVQFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA9554BS,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP PCA9554BS,118 - Technical Attributes
Attributes Table
| Interface Type: | I2C/SMBus |
| Clock Frequency-Max: | 400kHz |
| No of I/O Lines: | 8 |
| Supply Voltage-Nom: | 2.3V to 5.5V |
| Supply Current: | 85mA |
| Output Type: | Push Pull |
| Output Current: | 25mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Power Dissipation: | 200mW |
| Package Style: | HVQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-16
Mounting Method:
Surface Mount