Manufacturer Part #
BY255P-E3/54
BY255P Series 1300 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Vishay BY255P-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BY255P-E3/54 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 1300V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 150A |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
The BY255P-E3/54 is a General purpose plastic rectifier with average rectified forward current of 3 A and reverse voltage of 1300 V. Available in DO-201AD package.
Features:
- Low forward voltage drop
- Low leakage current, IR less than 0.1 μA
- High forward surge capability
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- Power supplies
- Inverters
- Converters
- Freewheeling diodes application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,400
$0.128
2,800
$0.127
4,200
$0.126
7,000
$0.125
14,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole