BC856BS,135 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856BS,135

BC856 Series 65 V 100 mA PNP/PNP General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Nexperia BC856BS,135 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,230,000
USA:
1,230,000
1,410,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$187.00
USD
Quantity
Unit Price
10,000
$0.0187
20,000
$0.0184
30,000
$0.0182
40,000
$0.0181
50,000+
$0.0177
Product Variant Information section