text.skipToContent text.skipToNavigation

Manufacturer Part #

BC858BLT1G

BC Series 30 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC858BLT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC858BLT1G is a PNP Silicon General Purpose Transistor, available in a SOT-23 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
66000
Multiple Of:
3000
Total
$613.80
USD
Quantity
Unit Price
3,000
$0.0099
12,000
$0.0096
30,000
$0.0093
75,000
$0.0091
120,000+
$0.0088
Product Variant Information section