text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV61CE6327HTSA1

BCV61 Series NPN 30 V 100 mA SMT Silicon Double Transistor - SOT-143-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCV61CE6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$815.40
USD
Quantity
Unit Price
3,000
$0.0932
6,000
$0.0916
9,000
$0.0906
12,000
$0.09
15,000+
$0.0879
Product Variant Information section