Manufacturer Part #
UMD3NTR
UMD2N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UMD3NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UMD3NTR - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| R1, R2: | 10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The UMD3NTR is a 50 V 100 mA Surface Mount Dual PNP/NPN Digital Transistor available in SC-88 Package. It has an storage temperature ranging between -55 to 150°C.
Features:
- Both the DTA114E chip and DTC114E chip in a EMT or UMT or SMT package
- Mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines
- Transistor elements are independent, eliminating interference
- Mounting cost and area can be cut in half
Applications:
- Pre-amplifier differential ammplification circuits
- High-frequency Oscillators
- Inverter circuit
- Driver circuit
- Interface circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.043
6,000
$0.0423
12,000
$0.0416
15,000
$0.0414
45,000+
$0.0401
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount