text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA1032CZ

MLP6, 20V, 3.7A, COMPLEMENTARY POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMA1032CZ - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 68mΩ/95mΩ
Rated Power Dissipation: 0.7|W
Qg Gate Charge: 4nC/7nC
Package Style:  MICROFET-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.23
9,000
$0.225
30,000+
$0.22
Product Variant Information section