text.skipToContent text.skipToNavigation

Manufacturer Part #

IPZ60R060C7XKSA1

MOSFET N-CH 600V 35A TO247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPZ60R060C7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 162W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 35A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 64ns
Rise Time: 7ns
Fall Time: 3.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 2850pF
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,106.40
USD
Quantity
Unit Price
30
$4.61
480
$4.57
720
$4.55
960
$4.53
1,200+
$4.48
Product Variant Information section