text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD50P03LGBTMA1

Single P-Channel 30 V 7 mOhm 95 nC OptiMOS™ Power Mosfet - TO-252-3-5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SPD50P03LGBTMA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 95nC
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,675.00
USD
Quantity
Unit Price
2,500
$1.07
5,000
$1.06
7,500+
$1.05
Product Variant Information section