Manufacturer Part #
TSM680P06DPQ56 RLG
-60V, -12A, Dual P-Channel Power MOSFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Taiwan Semiconductor TSM680P06DPQ56 RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TSM680P06DPQ56 RLG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | Dual P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 68mΩ |
| Rated Power Dissipation: | 3.5W |
| Qg Gate Charge: | 16.4nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 12A |
| Turn-on Delay Time: | 8.3ns |
| Turn-off Delay Time: | 64.6ns |
| Rise Time: | 42.4ns |
| Fall Time: | 16.4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.6V |
| Input Capacitance: | 870pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.44
5,000
$0.435
7,500
$0.43
10,000
$0.425
12,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount