text.skipToContent text.skipToNavigation

Manufacturer Part #

557G-05ALF

QUAD DIFFERENTIAL PC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Renesas 557G-05ALF - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
222
Multiple Of:
74
Total
$461.76
USD
Quantity
Unit Price
74
$2.08
444
$2.06
666
$2.05
888
$2.04
1,110+
$2.02
Product Variant Information section