text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C02C-PUM

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Bulk

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT24C02C-PUM - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256x8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: 2-Wire / Serial
Access Time-Max: 550ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
750
Multiple Of:
50
Total
$221.25
USD
Quantity
Unit Price
750
$0.295
1,500
$0.29
2,250+
$0.285
Product Variant Information section