text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F52317ADFM#10

RX200 Series 384 kB Flash 64 KB RAM SMT 32-Bit Microcontroller-LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F52317ADFM#10 - Technical Attributes
Attributes Table
Family Name: RX200
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 64kB
Speed: 54MHz
No of I/O Lines: 43
InterfaceType / Connectivity: CANbus/IrDA/I2C/SCI/SD/SDIO/SPI/SSI
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
62,720
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1280
Multiple Of:
1280
Total
$4,544.00
USD
Quantity
Unit Price
1,280+
$3.55
Product Variant Information section