text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F565N9ADLJ#20

RX65N Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - TFLGA-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F565N9ADLJ#20 - Technical Attributes
Attributes Table
Family Name: RX65N
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 78
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/LIN/MMC/QSPI/SCI/SD/SPI/UART/USART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 25
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 22-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
416
Multiple Of:
416
Total
$2,516.80
USD
Quantity
Unit Price
416+
$6.05
Product Variant Information section