text.skipToContent text.skipToNavigation

Manufacturer Part #

CQY37N

950 nm 100 mA ±12° Through Hole Infrared Emitting Diode - T-3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CQY37N - Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: ±12°
Intensity: 5mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.3V
Package Style:  T-3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$977.50
USD
Quantity
Unit Price
5,000
$0.1955
10,000
$0.1931
15,000
$0.1917
20,000+
$0.1899
Product Variant Information section