text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB911W55Z

OPB911 Series 30 V 40 mA Transmissive Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB911W55Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 9.5mm
Forward (Drive) Current: 40mA
Power Dissipation: 300mW
Mounting Method: Chassis Mount
Features & Applications

The OPB911W55Z is a part of OPB911 series 890 nm 40 mA 5.25 V slotted optical switch. It has 24” (61cm) AWG wire leads and a buffered open collector output.

These series of device comes in a standard housing with a 0.375” (9.5mm) wide slot. All versions have the added stability of hysteresis built into the amplification circuitry.

Features:

  • 0.375” (9.5 mm) wide gap
  • Choice of logical output configurations
  • Choice of opaque or IR transmissive housing material
  • Choice of PCBoard or 26 AWG, UL rated wire
  • Data rates to 250 kBaud

Applications:

  • Mechanical switch replacement
  • Speed indication (tachometer)
  • Mechanical limit indication
  • Edge sensing
  • Object sensing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,218.00
USD
Quantity
Unit Price
1
$6.40
4
$6.31
15
$6.24
40
$6.18
100+
$6.09
Product Variant Information section