Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
The next generation of industrial MCUs
Designed specifically for advanced motor control applications, Infineon’s PSOC™ Control family of microcontrollers features a high-performance Arm® Cortex®-M33 core, integrating real-time control peripherals to enhance motor control performance across a range of applications such as HVAC, home appliances, robotics, power tools, industrial automation, and light electric vehicles.
With PSOC™ Control, designers gain access to innovative features that streamline development and optimize system efficiency. The integrated programmable analog sub-systems, such as a 12-bit, 12-Msps high-performance ADC and CORDIC Accelerator, allow for enhanced precision and computational efficiency. True synchronous “idle” sampling of up to 16 analog signals from a single-core ADC enables up to 25% faster results with reduced sampling jitter. The CORDIC Accelerator offloads CPU workload, increasing computational power for real-time, critical tasks like field-oriented motor control algorithms. Additionally, the programmable timer/counter pulse-width modulator (TCPWM) with a Motion Interface (MOTIF) block enables seamless communication of motor control signals. These advanced features help reduce system BOM costs while providing greater flexibility and improved performance for next-generation designs.
The PSOC™ Control family by Infineon will be available in Entry, Main, and Performance lines. The Entry line delivers the best value, while the Main line offers enhanced features and higher performance.
PSOC™ Control C3 Entry Line
PSOC™ Control C3 Main Line
Smart Home and Home Appliances:
Server & Telecom:
Industrial Motor Control:
Renewables:
PSOC™ Control C3 Datasheet
Product Brief
About Infineon
ModusToolbox™ Motor Suite
The ModusToolbox™ Industrial technology pack installs the ModusToolbox™ Motor Suite, a comprehensive software solution designed to simplify and accelerate the development of motor control systems. With its intuitive interface and robust features, the Motor Suite provides a seamless experience for engineers and developers to design, test, and optimize motor control applications.