text.skipToContent text.skipToNavigation

Manufacturer Part #

PSC3M5FDS2ACQ1AQSA1

PSC3M5FD Series 256 kB Flash 64 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Infineon PSC3M5FDS2ACQ1AQSA1 - Technical Attributes
Attributes Table
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 256kB
Speed: 48MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 18-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,120
USA:
1,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1120
Multiple Of:
1120
Total
$3,987.20
USD
Quantity
Unit Price
1,120+
$3.56
Product Variant Information section