Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Renesas RA8D2 MCUs deliver ultra-high performance graphics, AI ca...
Renesas RA8M2 microcontrollers deliver high-performance Arm Corte...
The NXP i.MX RT1180 crossover MCU combines dual-core performance,...
The STMicroelectronics STM32L5 series of microcontrollers (MCUs) ...
Microchip’s MPLAB® AI Coding Assistant accelerates embedded devel...
NXP FRDM development boards for MCX N94/N54 microcontrollers (MCU...
MCX A series MCUs by NXP are general-purpose microcontrollers pow...
The AVR DB family of microcontrollers (MCUs) by Microchip builds ...
Microchip’s PIC18-Q20 microcontroller family is one of the smalle...
Featuring 5th generation high-performance CAPSENSE™ capacitive se...
The SAMD21 Machine Learning evaluation kit by Microchip features ...
The i.MX 8M Plus family by NXP is designed to excel in machine le...
The dsPIC33AK128MC106 General Purpose DIM (EV02G02A) by Microchip...
Infineon features advanced technologies for next-generation weara...
Renesas' RA0E1 group is a basic, simple MCU in the entry line of ...
NXP’s S32K microcontrollers offer scalability, high-performance a...
Microchip features the MPLAB® Machine Learning Development Suite ...
Based on the 32-bit Arm® Cortex®-M33 core, the STM32H5 Microcontr...
The Infineon PSoC™ 4100S Max expands the scalable PSoC™ 4 portfol...
The KM3x series by NXP enables high accuracy, secure 1-, 2- and 3...
Fully tested and optimized, the Microchip SAMA7G54 is a high-perf...
Available with up to 128 KB of Flash memory and in packages with ...
The NXP MCX N Series are high-performance, low power Microcontrol...
The LPC553x is NXP's new Microcontroller (MCU) Series, based on t...