text.skipToContent text.skipToNavigation

Manufacturer Part #

SUS1R52405C

SUS1R5 Series 1.5 W Single Output 5 V On-Board Type DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUS1R52405C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 5V
Input Voltage: 36V
Mounting Method: Through Hole
Features & Applications

The SUS1R52405C is a 1.5 W 5 V compact and highly efficient isolation type surface-mount DC-DC converters. It has wide temperature range (-40 to +85 ) and many models enable distributed power supplies and available with or without metal case.

Features:

  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU / SUC 3,6,10)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • SUCS Series have been added coating option ( May-09 )
  • Safety agency approvals:
    • UL60950-1, C-UL, EN60950-1
  • CE marking:
    • Low voltage directive
  • RoHS directive
  • 5-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,097.00
USD
Quantity
Unit Price
1
$11.51
4
$11.35
15
$11.20
25
$11.15
50+
$10.97
Product Variant Information section