text.skipToContent text.skipToNavigation

Manufacturer Part #

DMR-02-T-V-T/R

D Series 2 Position Recessed Actuator Top Tape Seal SMT DIP Switch

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. DMR-02-T-V-T/R - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Raised
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
900
Total
$639.00
USD
Quantity
Unit Price
900
$0.36
1,800
$0.355
2,700
$0.35
4,500+
$0.34
Product Variant Information section