Manufacturer Part #
1241.6621.1110000
PUSHBUTTON SWITCHES 30 VDC MSM19 ST SF100 mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 1241.6621.1110000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
09/28/2023 Details and Download
SCHURTER has invested significantly in the automation and digitalization of its production facilities, pro-cess development and in production plant engineering. These innovations enabled the launch of a new generation of MSM II push buttons with improved technical properties.The MSM push buttons (Momentary) are being replaced by the new series MSM II, while the MSM switches (Latching) will continue to be available in the portfolio.Orders are accepted until 31st January 2024 with last delivery before 30th November 2024.
Part Status:
Obsolete
Obsolete
SCHURTER 1241.6621.1110000 - Technical Attributes
Attributes Table
| Rated Voltage: | 30V |
| Contact Current-Max: | 100mA |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Quick Connect |
| Operating Temperature: | -25°C to +85°C |
| IP Rating: | IP40 - Indoor Lighting Only |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$14.55
20
$14.45
30
$14.38
40
$14.34
50+
$14.20
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount