Référence fabricant
5146893-1
64 Position 1 mm Pitch Board-to-Board Surface Mount Receptacle Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1300 par Reel | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
TE Connectivity 5146893-1 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
Fichier
Date
Assembly Site Change
12/19/2023 Détails et téléchargement
Description of Changes: We plan to transfer back existing assembly lines from a TE leased site in Qingdao high tech zone to TE s main campus in Qingdao for Data and Devices business unit. Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Statut du produit:
Actif
Actif
Fonctionnalités et applications
The 5146893-1 is a 64 position 0.8 A 1 mm black color board-to-board connector. It has a storage temperature ranging from -55°C to +110°C
Features:
- Product Type Features:
- Product Type = Connector
- Connector Type = Connector Assembly
- Product Line = 1mm FH
- Termination Method to PC Board = Surface Mount
- PCB Mounting Orientation = Vertical
- PCB Mount Alignment Type = Locating Posts
- Electrical Characteristics:
- Contact - Rated Current (A) = 0.8
- Operating Voltage Reference = AC/DC
- Operating Voltage (VAC) = 250
- Operating Voltage (VDC) = 250
- Termination Features:
- Tail Length (mm [in]) = 2.05 [0.081]
- Tail Orientation = In-line
- Dimensions:
- Profile Height (Y-Axis) (mm [in]) = 5.37 [0.211]
- Body Features:
- Number of Positions = 64
- Number of Columns = 32
- Centerline (mm [in]) = 1.00 [0.039]
- Underplate Material Thickness (µm [µin]) = 1.27 [50.000]
- Length (X-Axis) (mm [in]) = 34.22 [1.347]
- Width (Z-Axis) (mm [in]) = 6.04 [0.238]
- Number of Rows = 2
- PCB Mount Retention Type = Locating Posts
- Contact Features:
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold
- Contact Plating, Mating Area, Thickness (µm [µin]) = 0.762 [30]
- Tail Plating Material = Matte Tin
- Tail Plating, Thickness (µm [µin]) = 3.81 [150]
- Underplate Material = Nickel
- Contact Design = Single Beam
- Pitch (mm [in]) = 16.00 [0.630]
- Housing Features:
- Connector Style = Receptacle
- UL Flammability Rating = UL 94V-0
- Housing Color = Black
- Housing Material = Thermoplastic
View the complete family of board-to-board connector
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
2 Semaines
Quantité
Prix unitaire
1 300+
$2.63
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1300 par Reel