text.skipToContent text.skipToNavigation

Référence fabricant

8-321045-1

PIDG 16-14 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 8-321045-1 - Caractéristiques techniques
Attributes Table
Size: Stud 1/4"
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-14
Fonctionnalités et applications

The 8-321045-1 is a Part of 16-14 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal

Product Specification:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 4.32 [.170] Max.
  • Stud Diameter (mm [in]) = 6.73 [0.265]
  • Stud Size = 1/4 [M6]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Blue
  • Insulation Material = Nylon

View the Ring Tongue Series of Crimp Terminals

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
2000
Multiples de :
1000
Total 
810,00 $
USD
Quantité
Prix unitaire
1 000
$0.41
2 000
$0.405
3 000
$0.40
5 000+
$0.39
Product Variant Information section