text.skipToContent text.skipToNavigation

Manufacturer Part #

FX10A-80P/8-SV(71)

80 Position (8 Ground) Dual Row SMT Board to Board Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric FX10A-80P/8-SV(71) - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.60
USD
Quantity
Unit Price
80
$3.37
160
$3.34
240
$3.32
320
$3.30
400+
$3.26
Product Variant Information section