Manufacturer Part #
BCSSM-105-D-02-F-V-TR-K-AP-LF
Box Contact Socket Strip - .100 cl .197 Body Height; Vert; bottom entry dual row
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Major League Electronics BCSSM-105-D-02-F-V-TR-K-AP-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics BCSSM-105-D-02-F-V-TR-K-AP-LF - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 05 |
| No of Rows: | 2 |
| Gender: | Female |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Material: | Polyamide |
| Fastening Type: | Push-Pull |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
700
$0.41
1,400
$0.405
2,100
$0.40
2,800
$0.395
3,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Through Hole