text.skipToContent text.skipToNavigation

Manufacturer Part #

01.001.5553.0

PVC Din Rail Mount Enclosure 12.8 mm x 96 mm

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 01.001.5553.0 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Panel Mount
Termination: Snap-Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
50
$0.79
150
$0.77
500
$0.75
1,000
$0.74
2,000+
$0.715
Product Variant Information section