text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X5R1V475M080AC

C Series 0603 4.7 uF 35 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
TDK C1608X5R1V475M080AC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$347.60
USD
Quantity
Unit Price
4,000
$0.0869
8,000
$0.0854
12,000
$0.0846
16,000
$0.084
20,000+
$0.0821
Product Variant Information section