text.skipToContent text.skipToNavigation

Manufacturer Part #

F931C686MNC

F93 Series 68 uF ±20 % 16 V Surface Mount Standard J-Lead Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F931C686MNC - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
500
Total
$5,850.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.01
2,000
$0.995
2,500+
$0.975
Product Variant Information section