text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04F2R74TRF

Res Thick Film 0402 2.74 Ohm 1% 0.063W(1/16W) -200ppm/C to 500ppm/C Pad SMD Auto

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
NIC Components NRC04F2R74TRF - Technical Attributes
Attributes Table
Resistance: 2.74Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: -200ppm/°C to +500ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Stock:Factory Stock:
160,000
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
20,000
$0.0011
50,000
$0.001
200,000
$0.001
400,000
$0.001
1,000,000+
$0.0009
Product Variant Information section