text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC20065DI

SiC Schottky POWER SCHOTTKY SiC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC20065DI - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 300µA
Forward Voltage: 1.45V
Diode Capacitance-Max: 1250pF
Operating Temp Range: -40°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,520.00
USD
Quantity
Unit Price
50
$2.62
100
$2.60
200
$2.57
250
$2.56
750+
$2.52
Product Variant Information section