text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB3307ZPBF

Single N-Channel 75 V 5.8 mOhm 110 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 1624
Product Specification Section
Infineon IRFB3307ZPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 5.8mΩ
Rated Power Dissipation: 230W
Qg Gate Charge: 79nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 128A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 38ns
Rise Time: 64ns
Fall Time: 65ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 4750pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
Singapore:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
50
Total
$20.20
USD
Quantity
Unit Price
50
$0.505
200
$0.49
750
$0.48
2,000
$0.47
5,000+
$0.455