Manufacturer Part #
SQJ180EP-T1_GE3
N-CHANNEL 80-V (D-S) 175C MOSFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWERPAK-SO-8L Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Vishay SQJ180EP-T1_GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
01/27/2023 Details and Download
Description of Change: The Mosfet wafer plating process for automotive products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines wafer plating facility in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay SQJ180EP-T1_GE3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 3mΩ |
| Rated Power Dissipation: | 500W |
| Qg Gate Charge: | 78nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 248A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 39ns |
| Rise Time: | 10ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.7V |
| Input Capacitance: | 4746pF |
| Series: | TrenchFET Gen IV |
| Package Style: | POWERPAK-SO-8L |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.91
6,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERPAK-SO-8L
Mounting Method:
Surface Mount