text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHC50DG

Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2534
Product Specification Section
onsemi MC74VHC50DG - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
No of Functions / Channels: 6
Output Characteristics: Push-Pull
Supply Voltage-Nom: 2V to 5.5V
Propagation Delay: 5.3ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Pricing Section
Stock global :
1 045
États-Unis:
1 045
Sur commande :
0
Stock d'usine :Stock d'usine :
18 865
Délai d'usine :
11 Semaines
Commande minimale :
165
Multiples de :
55
Total 
26,07 $
USD
Quantité
Prix unitaire
165
$0.158
825
$0.154
2 200
$0.151
5 500
$0.149
13 750+
$0.144
Product Variant Information section