text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C20436A-24LQXIT

CY8C20436 Series 8 kB Flash 24 MHz Programmable CapSense® Controller - QFN-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C20436A-24LQXIT - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 24MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/USB
Peripherals: LVD/POR
Number Of Timers: 3
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,800.00
USD
Quantity
Unit Price
2,500+
$2.72
Product Variant Information section