text.skipToContent text.skipToNavigation

Manufacturer Part #

NFI08K4R7TRF

NFI Series 0805 4.7 uH ±10 % Tolerance 30 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NFI08K4R7TRF - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Tolerance (%): ±10%
Rated Current-Max: 30mA
DC Resistance:
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
88,000
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.60
USD
Quantity
Unit Price
4,000
$0.0254
12,000
$0.0248
16,000
$0.0246
40,000
$0.0241
60,000+
$0.0236
Product Variant Information section