text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV911AIYDT

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
STMicroelectronics TSV911AIYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 8MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 58dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.44
USD
Quantity
Unit Price
1
$0.44
15
$0.415
75
$0.40
250
$0.39
1,250+
$0.37
Product Variant Information section