text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S131K101

B722 Series 170 V 130 Vrms 340 V Clamp 8000 A 1850 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
TDK EPCOS B72220S131K101 - Technical Attributes
Attributes Table
Capacitance: 1850pF
Clamping Voltage-Max: 340V
Peak Output Current: 8000A
Rated Voltage: 170V
RMS Voltage-Max: 130V
Varistor Voltage Range: 184.5V to 225.5V
Current Rating: 1mA
Energy: 74J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
87
USA:
87
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.75
USD
Quantity
Unit Price
50
$0.395
150
$0.385
500
$0.38
1,500
$0.37
5,000+
$0.355
Product Variant Information section