text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA25L

ESDA Series 2 Channel 25 V 50 pF Uni-Directional SMT Transil™ Array - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
STMicroelectronics ESDA25L - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Max: 30V
Standoff Voltage: 24V
Capacitance: 50pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 25kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$1,047.60
USD
Quantity
Unit Price
3,000
$0.0402
9,000
$0.0393
15,000
$0.0388
45,000
$0.0379
75,000+
$0.037
Product Variant Information section