text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ170CA-TR

SMBJ Series 600 W 199 V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2515
Product Specification Section
STMicroelectronics SMBJ170CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 189V
Clamping Voltage-Max: 353V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 11.3A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 170V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 199V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,423.50
USD
Quantity
Unit Price
2,500
$0.0986
5,000
$0.097
10,000
$0.0954
12,500
$0.0949
37,500+
$0.0917