Manufacturer Part #
VPS-2-S2PPM-12KNN-7
Pushbutton switch black 2P SPST 11.8mm dia Off-(On) 100mA 50VDC, solder lu
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
VCC VPS-2-S2PPM-12KNN-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC VPS-2-S2PPM-12KNN-7 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Rated Voltage: | 50V |
| Contact Current-Max: | 100mA |
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Insulation Resistance: | 100mΩ |
| Illumination Color: | No |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -25°C to +85°C |
| IP Rating: | IP67 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$2.71
200
$2.68
300+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount