text.skipToContent text.skipToNavigation

Manufacturer Part #

A114019

Blank Seal Plug, Size 4, 4-6 AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Amphenol Sine Systems A114019 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Red
Material: Silicone
Operating Temp Range: -55°C to +125°C
Diameter: 10.9mm
Pricing Section
Global Stock:
295
USA:
295
On Order:
0
Factory Stock:Factory Stock:
17,000
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.80
USD
Quantity
Unit Price
40
$0.495
125
$0.48
300
$0.47
750
$0.465
2,000+
$0.445
Product Variant Information section