text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1A471S

EEU-EB Series 10 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105°C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Panasonic Industry EEU-EB1A471S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 180mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
428
USA:
428
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
200
$0.114
500
$0.113
1,500
$0.11
3,000
$0.109
10,000+
$0.105
Product Variant Information section