text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14106BDR2G

MC14106B Series 3 to 18 Vdc CMOS Hex Surface Mount Schmitt Trigger - SOIC-14

Product Specification Section
onsemi MC14106BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: MC1400
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 250ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 6
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Features & Applications
The MC14106BDR2G is a hex schmitt trigger, constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-14 package.

This device contains protection circuitry to guard against damage due to high static voltages or electric fields.

Features:

  • Increased Hysteresis Voltage Over the MC14584B
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD40106B and MM74C14
  • Can Be Used to Replace the MC14584B or MC14069UB
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$855.00
USD
Quantity
Unit Price
5,000
$0.171
10,000
$0.169
15,000
$0.168
20,000
$0.167
25,000+
$0.164