text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ51CA-TP

SMAJ Series 82.4 V 400 W Bi-Directional Transient Voltage Suppressor Diode - SMA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMAJ51CA-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 56.7V
Clamping Voltage-Max: 82.4V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 62.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.00
USD
Quantity
Unit Price
5,000
$0.0344
15,000
$0.0336
20,000
$0.0334
50,000
$0.0327
75,000+
$0.032
Product Variant Information section